The CRCC1206430J680MEA is a 2-terminal resistor with a capacitance of 68pF, a voltage rating of 50VDC, and a capacitance tolerance of 20%. It has a resistance value of 43 ohms with a tolerance of 5%. The resistor operates over a temperature range of -55 to 125 degrees Celsius. It is constructed as a flat surface mount device in a 1206 package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 43Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |