The 820pF 50VDC 20% 1206 Surface Mount Resistor has a capacitance of 820pF with a tolerance of 20%. It operates within a temperature range of -30°C to 85°C. The resistor is constructed in a flat configuration with a 1206 package and is mounted via surface mount. It has two terminals and is a single-element device.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 43Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |