This 2-terminal resistor has a resistance value of 47 Ohms with a tolerance of 5% and a maximum voltage rating of 50VDC. It is constructed as a flat surface mount component with a 1206 package case. Operating temperature range is from -55 to 125 degrees Celsius. The dielectric is X7R, a common material for ceramic capacitors and resistors.
Vishay CRCC1206470J271MEA technical specifications.
| Capacitance | 270pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 47Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.