The CRCC1206564J122MTF is a 0.0012uF capacitor with a maximum voltage rating of 50VDC and a capacitance tolerance of 20%. It features a resistance value of 560K and a tolerance of 5%. The component is a surface mount device with a 1206 package and a flat construction. It operates within a temperature range of -30 to 85 degrees Celsius.
Vishay CRCC1206564J122MTF technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 560KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCC1206564J122MTF to view detailed technical specifications.
No datasheet is available for this part.