The 560K 50V 20% 1206 Surface Mount X7R Resistor features a capacitance of 18pF and a resistance value of 560K with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is constructed as a flat surface mount device with 2 terminals. The resistor is a single element with a dielectric material of X7R and is suitable for use in a variety of applications.
Vishay CRCC1206564J180MEA technical specifications.
| Capacitance | 18pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 560KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206564J180MEA to view detailed technical specifications.
No datasheet is available for this part.