This 2-terminal resistor network is a surface mount device with a 1206 package. It has a resistance value of 6.8K and a tolerance of 5%. The device is rated for a maximum voltage of 50VDC and operates over a temperature range of -55C to 125C. The dielectric material is X7R, and the capacitance is 15pF with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 6.8KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |