The 1206 50V 20% 6.8K 5% 2-Terminal Surface Mount Resistor has a capacitance of 220pF and a dielectric of X7R. It operates over a temperature range of -55°C to 125°C and is constructed as a flat surface mount device. This resistor is suitable for use in a variety of applications where a high degree of precision is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 6.8KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |