The Vishay CRCC1206682J270MTF is a surface mount resistor network with a capacitance of 27pF and a voltage rating of 50VDC. It has a resistance value of 6.8K with a tolerance of 5% and operates over a temperature range of -55°C to 125°C. The resistor network is constructed in a flat configuration with 2 terminals and is packaged in a 1206 case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 6.8KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |