The CRCC1206682J470MTF is a 6.8K ohm resistor with a 5% tolerance, rated for 50VDC. It has a capacitance of 47pF and a capacitance tolerance of 20%. The resistor is constructed with an X7R dielectric and has a flat construction. It is available in a 1206 package and is designed for surface mount applications. The operating temperature range is -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 6.8KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |