This 1206 surface mount resistor has a capacitance of 120pF and a resistance value of 68K with a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and is suitable for use in applications up to 50VDC. The resistor is constructed with a flat package and has two terminals.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 68KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |