This 2-element RC network from Vishay features a 68K 5% resistor and a 33pF capacitor with 20% capacitance tolerance. It operates within a temperature range of -55C to 125C and is suitable for 50VDC applications. The network is constructed in a flat configuration and is mounted on the surface of a printed circuit board. The 1206 package provides a compact solution for a variety of electronic designs.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 68KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |