The Vishay CRCC1206683J680MEA is a 68K Ohm 5% 50VDC resistor with a 1206 package and surface mount construction. It has a capacitance of 68pF and a dielectric of X7R. The resistor operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of applications. The package is a 1206 surface mount device with a flat construction and two terminals.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 68KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |