Sign in to ask questions about the Vishay CRCW-1206-153JRT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW-1206-153JRT1 technical specifications.
| Package/Case | 1206 |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Size Code | 1206 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW-1206-153JRT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.