
Surface mount thick film chip resistor, 0201 size, offering 100kΩ resistance with a tight 1% tolerance. Features a 30V voltage rating and 50mW power dissipation. Constructed with metal glaze technology and tin contact plating, this component operates across a wide temperature range of -55°C to 155°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.3mm |
| Height | 0.23mm |
| Length | 0.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0201 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
