
Surface mount thick film fixed resistor, 0.05W power rating, 100 ohm resistance, 1% tolerance, and 30V voltage rating. Features a 0201 case code, metal glaze construction, and tin contact plating. Operates within a temperature range of -55°C to 155°C. RoHS compliant and lead-free.
Vishay CRCW0201100RFNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.3mm |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0201100RFNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
