
107 Ohm, 1% tolerance thick film chip resistor in a 0201 (0603 metric) SMD package. Features a 30V DC rating, 50mW maximum power dissipation, and operates from -55°C to +155°C. This lead-free, RoHS compliant component has tin contact plating and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0201107RFNED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 107R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0201107RFNED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
