
The 30V 11R 5% Chip Resistor 0201 SMD is a fixed resistor from Vishay with a resistance of 11 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0201 case and is lead free, RoHS compliant, and suitable for surface mount technology.
Vishay CRCW020111R0JNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.23mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW020111R0JNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
