
Thick film chip resistor, 0201 case code (0603 metric), offering 14.7 Ohm resistance with a tight 1% tolerance. Features a 1/20W (50mW) power rating and ±200ppm/°C temperature coefficient. Molded construction with tin contact plating, suitable for tape and reel packaging. Operates across a wide temperature range from -55°C to 155°C with a 30V DC voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW020114R7FNED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 14.7R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW020114R7FNED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.