![VISHAY - CRCW0201180RFNED - SMD Chip Resistor, 0201 [0603 Metric], 180 ohm, CRCW e3 Series, 30 V, Thick Film, 50 mW](https://static.datasheets.com/image/6701958-vishay-crcw0201180rfned-image.jpg)
VISHAY - CRCW0201180RFNED - SMD Chip Resistor, 0201 [0603 Metric], 180 ohm, CRCW e3 Series, 30 V, Thick Film, 50 mW
Vishay CRCW0201180RFNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 180R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 300um |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0201180RFNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.