
200 Ohm, 1% tolerance thick film chip resistor, 1/20W (50mW) power rating, featuring a 0201 (0603 metric) SMD/SMT case code with tin contact plating. Operates across a -55°C to +155°C temperature range with a 30V DC rated voltage. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0201200RFNED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW0201200RFNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.23mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 200R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0201200RFNED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.