The 30V 205R 1% Chip Resistor 0201 SMD is a fixed resistor with a resistance of 205 ohms and a tolerance of 1%. It has a voltage rating of 30 volts and is available in a 0201 package. The resistor is lead-free and RoHS compliant, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Vishay CRCW0201205RFKED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 205R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0201205RFKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.