
SMD Chip Resistor, Thick Film, 237 ohm resistance with 1% tolerance. Features a 0201 [0603 Metric] case code, 50mW power dissipation, and 30V voltage rating. Operates across a wide temperature range from -55°C to 155°C. Contact plating is Tin, and the component is Lead Free and RoHS Compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0201237RFNED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 237R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0201237RFNED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.