
SMD chip resistor featuring thick film technology, 27 ohms resistance with 1% tolerance. Rated at 1/20 watt (50mW) maximum power dissipation and 30V DC rated voltage. Operates across a wide temperature range from -55°C to 155°C. Packaged in a 0201 (0603 metric) case code with tin contact plating, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay CRCW020127R0FNED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW020127R0FNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 27R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW020127R0FNED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
