
SMD chip resistor featuring 39 Ohm resistance with a tight 1% tolerance. This general-purpose, thick-film resistor is housed in a compact 0201 (0603 metric) case, measuring 0.024 inches in length and 0.011 inches in height. It offers a maximum power dissipation of 50mW and a voltage rating of 30V, operating across a wide temperature range from -55°C to 155°C. The component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Vishay CRCW020139R0FNED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW020139R0FNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 39R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW020139R0FNED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.