
This 30V 3.09kR 1% chip resistor is packaged in a 0201 SMD/SMT case and features a maximum operating temperature range of -55°C to 155°C. The resistor is lead free and RoHS compliant, with a maximum power dissipation of 50mW. It is available in quantities of 10,000 per reel, packaged in tape and reel format.
Vishay CRCW02013K09FKED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.09kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW02013K09FKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.