
SMD chip resistor featuring 47.5 ohms resistance with a 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range and has a maximum power dissipation of 50mW. The component is housed in an 0201 (0603 metric) case code with tin contact plating, a 30V voltage rating, and is RoHS compliant. Packaged on tape and reel, this lead-free component is designed for surface mount applications.
Sign in to ask questions about the Vishay CRCW020147R5FNED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW020147R5FNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 47.5R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW020147R5FNED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.