
Surface mount thick film chip resistor with 4.75kΩ resistance and 1% tolerance. Features 0.05W power rating, 30V voltage rating, and a temperature coefficient of 100ppm/°C. Constructed with metal glaze technology in a 0201 (0603 metric) case size, offering operation from -55°C to 155°C. Lead-free and RoHS compliant, packaged in tape and reel.
Sign in to ask questions about the Vishay CRCW02014K75FKED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW02014K75FKED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.3mm |
| Height | 0.23mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.75kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW02014K75FKED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
