SMD chip resistor featuring 511 Ohm resistance with a 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range and has a maximum power dissipation of 50mW. The component utilizes a 0201 case code (0603 metric) with tin contact plating, measuring 0.024 inches in length, 0.012 inches in width, and 0.011 inches in height. Rated for 30V DC, it is RoHS compliant and supplied in tape and reel packaging.
Vishay CRCW0201511RFNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Height | 0.011inch |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 511R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0201511RFNED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.