SMD chip resistor with 51.1 ohm resistance and 1% tolerance. Features a 0201 case code (0.6mm length x 0.3mm width x 0.23mm height) and a maximum power dissipation of 50mW. Operates across a temperature range of -55°C to 155°C with a 30V DC rated voltage. Tin contact plating and tape and reel packaging for automated assembly.
Vishay CRCW020151R1FKED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.3mm |
| Height | 0.23mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 51.1R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW020151R1FKED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.