
The 30V 750kR 1% Thick Film Chip Resistor is a lead-free, RoHS compliant component with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 50mW and is packaged in a 0201 case code, suitable for tape and reel packaging. The resistor features a tin contact plating and a resistance tolerance of 1%.
Sign in to ask questions about the Vishay CRCW0201750KFNED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW0201750KFNED technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 750kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0201750KFNED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
