
RES, THICK FILM CHIP KIT, 63mW, 1%; Kit Contents:1ohm to 10Mohm 0402 Size Thick Film Resistors; Product Range:-; Filter Terminals:SMD; For Use With:CRCW0402; Operating Temperature Min:125 C; Range of Resistor Values:1ohm to 10Mohm ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |