Res Thick Film 0402 0 Ohm Molded SMD Paper T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 0R |
| RoHS | Compliant |
These are design resources that include the Vishay CRCW04020000Z0EA
High efficiency 50mA step-down converter demo circuit (DC1429A) featuring the LTC3642, with a 4.5V to 45V input range and jumper-selectable 1.8V, 3.3V, or 5V outputs.