
Surface mount thick film chip resistor, 0402 case size, featuring 0mR resistance and 5% tolerance. Rated for 0.063W (63mW) maximum power dissipation and 50V DC, operating from -55°C to 155°C. Constructed with tin contact plating and a rectangular body, this component is halogen-free, RoHS compliant, and meets Automotive AEC-Q200 standards. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW04020000Z0ED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW04020000Z0ED technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 0mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04020000Z0ED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
