
Surface mount thick film fixed resistor, 0402 package size, 0 Ohm resistance, 0.125W power dissipation, and 50V voltage rating. Features automotive AEC-Q200 qualification, operating temperature range of -55°C to 155°C, and tin contact plating. This component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Vishay CRCW04020000Z0EDHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW04020000Z0EDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 0R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Size Code | 0402 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04020000Z0EDHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
