The 0402 0R 5% Automotive Resistor is a surface mount resistor with a 0402 package case and a maximum power dissipation of 63mW. It has a resistance of 0 ohms and a tolerance of 5%. The resistor is lead free, but contains lead, and is packaged in tape and reel. It is part of the CRCW series, which is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| Series | CRCW - Automotive |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |