
Surface mount thick film chip resistor, 0402 case size, featuring 0 Ohm resistance and 1% tolerance. Rated for 0.063W (63mW) power dissipation and 50V DC voltage. Operating temperature range from -55°C to +155°C. Automotive AEC-Q200 qualified. Packaged in tape and reel.
Sign in to ask questions about the Vishay CRCW04020000ZSTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW04020000ZSTD technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW04020000ZSTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
