
JUMPER, METAL GLAZE/THICK FILM, 0.063W, 0ohm, SURFACE MOUNT, 0402, CHIP, LEAD/HALOGEN FREE
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 0R |
| RoHS Compliant | No |
| Series | CRCW |
| RoHS | Not CompliantNo |