
Surface mount thick film chip resistor, 0.063W power rating, 100 ohm resistance with 1% tolerance. Features a 50V DC voltage rating and operates from -55°C to +155°C. Constructed with a rectangular, 0402 (1005 metric) case code and tin/lead contact plating. Automotive AEC-Q200 qualified.
Sign in to ask questions about the Vishay CRCW0402100RFKTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW0402100RFKTD technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW0402100RFKTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
