Surface mount fixed resistor featuring metal glaze/thick film technology. 10k ohm resistance with 1% tolerance. Rated for 0.063W power and 50V maximum operating voltage. Operating temperature range from -55°C to 155°C. 0402 package size with 2 terminals.
Sign in to ask questions about the Vishay CRCW040210K0FKEDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW040210K0FKEDC technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay CRCW040210K0FKEDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.