
Surface mount thick film fixed resistor, 10kΩ resistance with 1% tolerance. Features 0.2W power dissipation and 50V voltage rating. Operates from -55°C to 155°C, with a temperature coefficient of 100ppm/°C. Encased in a 0402 (1005 metric) rectangular chip package with tin plating, suitable for automotive AEC-Q200 applications. RoHS and halogen-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW040210K0FKEDHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW040210K0FKEDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040210K0FKEDHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
