The 10kR 1% Chip Resistor 0402 Lead Free is a fixed resistor with a resistance of 10kR and a tolerance of 1%. It is packaged in a 0402 case and features a tin contact plating. The resistor is lead free and RoHS compliant. It operates over a temperature range of -55°C to 155°C.
Vishay CRCW040210K0FKEY technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040210K0FKEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.