
Surface mount thick film chip resistor, 10kΩ resistance with 1% tolerance. Features 0.063W power dissipation and a 50V voltage rating. Constructed with metal glaze technology in a 0402 (1005 metric) case code. Operating temperature range from -55°C to 155°C. Automotive AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW040210K0FKTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW040210K0FKTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
