The 10kR 1% Chip Resistor 0402 Automotive AEC-Q200 is a fixed resistor with a resistance of 10kR and a tolerance of 1%. It is packaged in a 0402 case and is designed for automotive applications. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in quantities of 50,000 per reel and is not RoHS compliant due to the presence of lead in the contact plating.
Vishay CRCW040210K0FKTE technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Contains Lead |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW040210K0FKTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.