
This 10k ohm fixed resistor has a voltage rating of 50V and a tolerance of 5%. It is designed for surface mount technology (SMT) and is packaged in a 0402 case size. The resistor is RoHS compliant and has a maximum power dissipation of 125mW. It operates over a temperature range of -55°C to 155°C and is suitable for use in automotive applications, as indicated by its AEC-Q200 certification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW040210K0JNEDHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040210K0JNEDHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.