Res Thick Film 0402 10M Ohm 1% 1/16W 100ppm/C Molded SMD Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW040210M0FKEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW040210M0FKEY technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040210M0FKEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.