
The 10R 50V 5% SMD/SMT Resistor is a fixed resistor with a resistance of 10 ohms and a voltage rating of 50 volts. It has a tolerance of 5% and is packaged in a 0402 case. The resistor is lead-free and has a maximum operating temperature range of -55°C to 155°C. It is compliant with AEC-Q200 and RoHS standards.
Sign in to ask questions about the Vishay CRCW040210R0JNEDHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW040210R0JNEDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040210R0JNEDHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
