This is a 50-volt, 15-ohm, 1% thick film chip resistor designed for automotive applications and compliant with AEC-Q200 standards. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is lead-free and RoHS compliant, making it suitable for use in environmentally friendly applications. It has a maximum power dissipation of 200 milliwatts and is available in a 10000-piece tape and reel packaging. The component measures 0.016 inch in height, 0.039 inch in length, and 0.02 inch in width, and is packaged in a 0402 case code, also known as a 1005 metric case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW040215R0FKEDHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040215R0FKEDHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
