
The 18.2kR 1% Chip Resistor is a fixed resistor with a resistance of 18.2kR and a tolerance of 1%. It is packaged in a 0402 case and is lead free. This resistor is compliant with AEC-Q200 and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The maximum power dissipation is 200mW.
Vishay CRCW040218K2FKEDHP technical specifications.
| Package/Case | 0402 |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 18.2kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW040218K2FKEDHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.