
The 50V 1kR 5% SMT Resistor is a fixed resistor from Vishay, featuring a 0402 package and AEC-Q200 automotive qualification. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 125mW, and it is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay CRCW04021K00JNEDHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW04021K00JNEDHP technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW04021K00JNEDHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
