Resistor; Thick Film; Res 1.47 Kilohms; Pwr-Rtg 0.063 W; Tol 1%; SMT; 0402; Cut Tape
Vishay CRCW04021K47FKEDBKN technical specifications.
| Package/Case | 0402 |
| Packaging | Cut Tape |
| Resistance | 1.47kR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.